887-016-520-101

Heilind Number:EDA887-016-520-101
Manufacturer:EDAC
Manufacturer Number:887-016-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-520-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from durable Copper Alloy, this connector ensures secure and efficient connectivity. Featuring a single row design with 16 positions and a pitch of .156 inches, it offers versatility for various applications. The straight mount orientation and .2-inch row spacing make installation easy and convenient. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for use in industrial and high-temperature settings, it guarantees long-lasting functionality. Upgrade your PCB connections with this essential component.