887-016-520-207

Heilind Number:EDA887-016-520-207
Manufacturer:EDAC
Manufacturer Number:887-016-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-520-207

Detailed Description

Elevate your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With two rows of precision-engineered copper alloy contacts, it delivers reliable power transmission at an amperage of 3 A. Featuring a pitch of .156 inches and 16 positions, it offers seamless integration for your PCB assemblies. The straight mount orientation and row spacing of .2 inches make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stable functionality in extreme conditions. Trust in this essential component for efficient and secure electronic connections.