887-016-520-604

Heilind Number:EDA887-016-520-604
Manufacturer:EDAC
Manufacturer Number:887-016-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-520-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and performance. With a pitch of .156 inches and 16 positions, it offers seamless integration for your PCB connections. The straight mount orientation and single row design make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality for secure and efficient board-to-board connections.