887-016-520-808

Heilind Number:EDA887-016-520-808
Manufacturer:EDAC
Manufacturer Number:887-016-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-520-808

Detailed Description

Experience seamless connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows for enhanced functionality, it features 16 positions and a pitch of .156 inches, perfect for a wide range of applications. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. Whether you need straight or right-angle mounting, this connector offers versatility to suit your specific requirements. Operating effortlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for demanding industrial settings. Elevate your connectivity solutions with our high-temp Card Edge Connector.