887-016-521-102

Heilind Number:EDA887-016-521-102
Manufacturer:EDAC
Manufacturer Number:887-016-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-102

Detailed Description

Enhance your high-temperature electronic applications with this advanced Card Edge Connector. Designed for top performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal heat resistance. With a contact material of Copper Alloy, it ensures reliable connectivity. This single-row connector offers 16 positions with a pitch of .156 inches, perfect for seamless board-to-board connections. Its straight mount orientation and temperature range of -40 to 105°C make it versatile for various setups, guaranteeing smooth operation even in extreme conditions. Upgrade your PCB connections with this durable and efficient component.