887-016-521-103

Heilind Number:EDA887-016-521-103
Manufacturer:EDAC
Manufacturer Number:887-016-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this sleek black connector features UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability and safety. With a single row layout and 16 positions, it offers seamless connectivity for your PCB assembly. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.