887-016-521-104

Heilind Number:EDA887-016-521-104
Manufacturer:EDAC
Manufacturer Number:887-016-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-104

Detailed Description

Introducing a reliable solution for high-temperature connectivity, our High Temp Card Edge Connector is designed for optimal performance in demanding environments. With a sleek black finish, it seamlessly integrates into your setup while providing a robust connection. Featuring a single row layout with 16 positions, it ensures efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts offer superior conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for seamless board-to-board connectivity in your projects.