887-016-521-107

Heilind Number:EDA887-016-521-107
Manufacturer:EDAC
Manufacturer Number:887-016-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-107

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance under extreme conditions. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With a single row layout and 16 positions, this connector offers efficient connectivity for your PCB projects. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a hobbyist or a professional, this straight-mount connector is a must-have for your electronics toolkit. Elevate your projects with seamless connectivity and uncompromising quality.