887-016-521-108

Heilind Number:EDA887-016-521-108
Manufacturer:EDAC
Manufacturer Number:887-016-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-108

Detailed Description

Elevate your high-temperature board-to-board connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for outstanding durability. With a single row configuration and 16 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the PCB assembly process. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your high-temperature board-to-board connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for outstanding durability. With a single row configuration and 16 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the PCB assembly process. Trust in its straight mount orientation for a secure and efficient connection every time.