887-016-521-602

Heilind Number:EDA887-016-521-602
Manufacturer:EDAC
Manufacturer Number:887-016-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimum performance, this connector features a single row with 16 positions, ensuring seamless integration on your board. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for reliable data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Explore our range of PCB connectors for cutting-edge solutions in connectivity.