887-016-521-603

Heilind Number:EDA887-016-521-603
Manufacturer:EDAC
Manufacturer Number:887-016-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-603

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for maximum durability. Its copper alloy contact material ensures reliable conductivity, while the 16 positions and 1 row configuration offer ample connectivity options. With an amperage of 3A, it can handle high power demands, and its .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your setup with this Straight-mount Card Edge Connector and experience seamless and efficient data transfer.