887-016-521-604

Heilind Number:EDA887-016-521-604
Manufacturer:EDAC
Manufacturer Number:887-016-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-604

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row featuring 16 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row featuring 16 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections.