887-016-521-607

Heilind Number:EDA887-016-521-607
Manufacturer:EDAC
Manufacturer Number:887-016-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-607

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 16 positions, with a pitch of .156 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance with industry standards. Contact material is Copper Alloy, guaranteeing efficient and stable transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it an essential component for your PCB connectivity needs. Explore more of our PCB connectors for seamless board-to-board connections.