887-016-521-608

Heilind Number:EDA887-016-521-608
Manufacturer:EDAC
Manufacturer Number:887-016-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-608

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for optimal performance, this connector features a durable UL 94V-0 polyphenylene sulfide housing and copper alloy contacts, ensuring reliable conductivity in any application. With a current rating of 3A and 16 positions, it's perfect for high-density PCB setups. The .156" pitch and .2" row spacing offer easy integration, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.