887-016-521-803

Heilind Number:EDA887-016-521-803
Manufacturer:EDAC
Manufacturer Number:887-016-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-803

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, a vital component designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in high-temperature settings. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your PCB applications. The straight mount orientation and 16 positions cater to efficient board-to-board connections, while the wide operating temperature range of -40 to 105°C guarantees versatility in various industrial settings. Elevate your connectivity solutions with this essential component.