887-016-521-804

Heilind Number:EDA887-016-521-804
Manufacturer:EDAC
Manufacturer Number:887-016-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a high amperage rating of 3A, it guarantees reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide seamless connectivity for up to 16 positions. Perfect for board-to-board applications, it offers a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring robust and efficient connections.