887-016-521-807

Heilind Number:EDA887-016-521-807
Manufacturer:EDAC
Manufacturer Number:887-016-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for seamless integration in high-temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of copper alloy contacts providing a current rating of 3A, it offers optimal performance for your PCB setups. The .156-inch pitch and .2-inch row spacing, along with 16 positions, allow for efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your connectivity solutions with this essential component.