887-016-521-812

Heilind Number:EDA887-016-521-812
Manufacturer:EDAC
Manufacturer Number:887-016-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-521-812

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance and durability, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a low amperage of 3 A and a robust construction using Copper Alloy for contact material, it guarantees secure and efficient power transmission. Perfect for PCB applications, it offers two rows of 16 positions each, with a pitch of .156 inches and row spacing of .2 inches, enabling seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and suitability for various industrial settings. Upgrade your connectivity solutions with this essential component.