887-016-523-101

Heilind Number:EDA887-016-523-101
Manufacturer:EDAC
Manufacturer Number:887-016-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-523-101

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector. Designed for reliable performance in extreme conditions, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a straight mount orientation, it's perfect for seamless integration into your setup. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission, while the .156-inch pitch and 16 positions offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for optimal performance and peace of mind.