887-016-523-201

Heilind Number:EDA887-016-523-201
Manufacturer:EDAC
Manufacturer Number:887-016-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-523-201

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a double-row configuration and 16 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts guarantee reliable power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial settings. Whether you're working on a new project or upgrading existing systems, trust in the quality and efficiency of our Card Edge Connector.