887-016-523-212

Heilind Number:EDA887-016-523-212
Manufacturer:EDAC
Manufacturer Number:887-016-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-523-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a 3 A amperage capacity and Copper Alloy contact material, it guarantees efficient power transmission. Featuring two rows and 16 positions, it offers ample connectivity options for your PCB projects. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.