887-016-523-802

Heilind Number:EDA887-016-523-802
Manufacturer:EDAC
Manufacturer Number:887-016-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-523-802

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme environments. Featuring two rows and sixteen positions, it offers ample connectivity for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Choose this black connector for its high amperage rating of 3 A and straight mount orientation, making it a versatile and essential component in your electronic setup. Trust in its quality and performance, and elevate your connectivity solutions with ease.