887-016-523-812

Heilind Number:EDA887-016-523-812
Manufacturer:EDAC
Manufacturer Number:887-016-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-523-812

Detailed Description

Elevate your high-temperature board-to-board connections with our premium Card Edge Connector. Designed for reliability in extreme environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contacts ensure optimal conductivity, while the 2-row design with 16 positions allows for efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding applications. Trust in our cutting-edge technology to keep your connections secure and your devices running smoothly.