887-016-540-201

Heilind Number:EDA887-016-540-201
Manufacturer:EDAC
Manufacturer Number:887-016-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-540-201

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring two rows of 16 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers reliable connectivity for your PCB applications. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficiency even in extreme conditions. The straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in this high-quality connector to deliver seamless board-to-board connections in various electronic devices.