887-016-540-808

Heilind Number:EDA887-016-540-808
Manufacturer:EDAC
Manufacturer Number:887-016-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-540-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows and sixteen positions, it offers ample connectivity for your applications. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.