887-016-541-104

Heilind Number:EDA887-016-541-104
Manufacturer:EDAC
Manufacturer Number:887-016-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-541-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for maximum performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a row spacing of .2 inches and a pitch of .156 inches, it offers seamless integration onto your board. The Copper Alloy contact material ensures reliable conductivity, while the 16 positions and 3A amperage capacity cater to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Whether you're working on a commercial project or a high-tech application, trust in the quality and performance of our Card Edge Connector.