887-016-541-212

Heilind Number:EDA887-016-541-212
Manufacturer:EDAC
Manufacturer Number:887-016-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-541-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. The two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless and efficient power transmission. With a total of 16 positions, this connector offers ample connectivity options for your PCB setup. Its straight mount orientation allows for easy installation, while its impressive operating temperature range of -40 to 105°C guarantees stability under extreme conditions. Elevate your electronic projects with this high-quality connector, a must-have in any professional or DIY toolkit.