887-016-541-602

Heilind Number:EDA887-016-541-602
Manufacturer:EDAC
Manufacturer Number:887-016-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-541-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance in even the most demanding environments. With a single row design and 16 positions, it offers seamless board-to-board connectivity. The Copper Alloy contacts guarantee reliable power transmission, while the .156" pitch and .2" row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Choose quality, choose efficiency - choose our High Temp Card Edge Connector for your connectivity needs.