887-016-541-802

Heilind Number:EDA887-016-541-802
Manufacturer:EDAC
Manufacturer Number:887-016-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-541-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for maximum durability and performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation in even the most demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its two-row design with 16 positions offers ample connectivity options, while a pitch of .156 in and row spacing of .2 in allow for easy installation on your PCB. Engineered for versatility, this connector can be mounted straight, providing flexibility in your layout design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connectivity game with this essential component.