887-016-542-101

Heilind Number:EDA887-016-542-101
Manufacturer:EDAC
Manufacturer Number:887-016-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-542-101

Detailed Description

Enhance board-to-board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 16 positions, it offers seamless integration on your PCB. The copper alloy contacts guarantee efficient power transfer, while the .156" pitch and .2" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temp applications. Trust in this connector for secure and efficient data transmission in your electronic devices.