887-016-542-108

Heilind Number:EDA887-016-542-108
Manufacturer:EDAC
Manufacturer Number:887-016-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-542-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures from -40 to 105 °C. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, this black connector ensures reliable power transmission at 3 A. With a single row configuration and a pitch of .156 in, it offers seamless integration into your circuit boards. Featuring 16 positions and a straight mount orientation, it guarantees a secure and efficient connection. Trust in this essential component for your electronic assemblies, meeting the highest standards of quality and performance.