887-016-542-201

Heilind Number:EDA887-016-542-201
Manufacturer:EDAC
Manufacturer Number:887-016-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, each spaced at .156 inches pitch and .2 inches row spacing, it ensures secure and efficient board-to-board connections. Offering 16 positions, it's perfect for accommodating various electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Upgrade your connectivity solutions with this essential component.