887-016-542-212

Heilind Number:EDA887-016-542-212
Manufacturer:EDAC
Manufacturer Number:887-016-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The straight mount orientation and 2-row configuration make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for high-temperature environments. Upgrade your connectivity with this top-quality Card Edge Connector.