887-016-542-803

Heilind Number:EDA887-016-542-803
Manufacturer:EDAC
Manufacturer Number:887-016-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-542-803

Detailed Description

Enhance connectivity and reliability with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connections. With a current rating of 3 A and the ability to withstand temperatures ranging from -40 to 105 °C, it's ideal for high-speed data and power transmission applications. Offering 16 positions in a straight mount orientation, this connector is perfect for board-to-board PCB connections, guaranteeing seamless integration and operation. Upgrade your connectivity solutions with this reliable and high-performance connector.