887-016-544-102

Heilind Number:EDA887-016-544-102
Manufacturer:EDAC
Manufacturer Number:887-016-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-544-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for peak performance in demanding environments. With a sleek black exterior and robust UL 94V-0 Polyphenylene Sulfide housing, this connector is not only visually appealing but also ensures durability and safety. Featuring one row of 16 positions, it offers seamless integration for your circuit boards. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature applications. Choose straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.