887-016-555-201

Heilind Number:EDA887-016-555-201
Manufacturer:EDAC
Manufacturer Number:887-016-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-555-201

Detailed Description

Enhance your electronics projects with this high-performance High Temp Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation at temperatures ranging from -40 to 105 °C. With a compact design boasting two rows of 16 positions, this connector offers seamless connectivity for your PCB applications. The copper alloy contact material and .156-inch pitch guarantee optimal signal transmission, while the 3A amperage rating ensures efficient power delivery. Whether you're a tech enthusiast or a professional engineer, this connector is a must-have for your toolkit. Elevate your projects with its straight mount orientation and .2-inch row spacing, perfect for board-to-board PCB connections. Explore its potential in various industries, from telecommunications to automotive, and experience seamless performance like never before. With this connector at your disposal, the possibilities are endless.