887-016-555-212

Heilind Number:EDA887-016-555-212
Manufacturer:EDAC
Manufacturer Number:887-016-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for optimal performance, this connector boasts a robust amperage of 3 A and a housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring two rows and 16 positions, it ensures seamless board-to-board connections with precision. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Designed for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic applications. Trust in its quality and elevate your PCB assembly experience.