887-016-555-804

Heilind Number:EDA887-016-555-804
Manufacturer:EDAC
Manufacturer Number:887-016-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-555-804

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connector, designed for efficient board-to-board connections. This sleek connector, in a striking black hue, boasts a robust construction with UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. Featuring two rows and sixteen positions, it offers ample connectivity options, with each contact made of durable Copper Alloy. The precise pitch of .156 inches and row spacing of .2 inches guarantee seamless integration, while the straight mount orientation simplifies installation. With an operational temperature range spanning from -40 to 105°C, this connector is a versatile and dependable choice for a wide range of applications. Elevate your PCB connectivity with this essential component.