887-016-556-201

Heilind Number:EDA887-016-556-201
Manufacturer:EDAC
Manufacturer Number:887-016-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-556-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed to meet your high-performance needs. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in demanding environments. Featuring two rows of 16 positions each, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and efficient installation. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Upgrade your connectivity solutions with this essential component.