887-016-556-212

Heilind Number:EDA887-016-556-212
Manufacturer:EDAC
Manufacturer Number:887-016-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-556-212

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector. Engineered for reliable performance, this connector boasts a rugged construction and a sleek black finish. With an amperage rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures safe and efficient power delivery. Featuring two rows and 16 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for versatility, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability. Trust in this essential component for seamless board-to-board connectivity in your projects.