887-016-556-802

Heilind Number:EDA887-016-556-802
Manufacturer:EDAC
Manufacturer Number:887-016-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-556-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its two rows of 16 positions offer ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Choose straight mount orientation for easy installation and trust in its high-performance capabilities.