887-016-556-803

Heilind Number:EDA887-016-556-803
Manufacturer:EDAC
Manufacturer Number:887-016-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-556-803

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a 2-row configuration with a total of 16 positions, ensuring secure and efficient board-to-board connectivity. Built to withstand extreme temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering excellent durability and flame resistance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contacts are crafted from Copper Alloy, providing superior conductivity and longevity. Whether for power or data transmission, trust in the straight mount orientation of this connector for seamless integration into your PCB layout. Elevate your connectivity solutions with this essential component.