887-016-556-804

Heilind Number:EDA887-016-556-804
Manufacturer:EDAC
Manufacturer Number:887-016-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-556-804

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Engineered for durability and reliability, it features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring seamless performance even in extreme conditions. With a 2-row design and 16 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.