887-016-556-812

Heilind Number:EDA887-016-556-812
Manufacturer:EDAC
Manufacturer Number:887-016-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-556-812

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for uncompromising performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity under stress. With a 2-row configuration and 16 positions, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for industrial and commercial applications. Trust in our connector to deliver unparalleled performance, even in the harshest conditions.