887-016-558-102

Heilind Number:EDA887-016-558-102
Manufacturer:EDAC
Manufacturer Number:887-016-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a rugged construction, featuring a UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring optimal performance even in demanding environments. With a single row layout, it offers 16 positions with a pitch of .156 inches, guaranteeing reliable data and power transmission. The right-angle mount orientation provides convenient installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial applications. Trust in this black-colored connector for efficient board-to-board connections in your electronic designs.