887-016-558-212

Heilind Number:EDA887-016-558-212
Manufacturer:EDAC
Manufacturer Number:887-016-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in even the most demanding environments. With a current rating of 3 A, it's suitable for a wide range of applications. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. With a total of 16 positions, it provides ample room for your connections. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your PCB setup with this essential component.