887-016-558-603

Heilind Number:EDA887-016-558-603
Manufacturer:EDAC
Manufacturer Number:887-016-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-558-603

Detailed Description

Enhance your board connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With a single row design, it offers 16 positions for seamless integration on your PCB. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for efficient data transmission. Perfect for space-saving applications, its right angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.