887-016-558-802

Heilind Number:EDA887-016-558-802
Manufacturer:EDAC
Manufacturer Number:887-016-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-558-802

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring longevity and stability. With a compact two-row design and a pitch of .156 inches, it offers excellent space efficiency without compromising on connectivity. Featuring a right-angle mount orientation and 16 positions, it is perfect for applications where space is limited. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Upgrade your PCB connections with this black-colored connector, a must-have for any electronic setup.