887-016-558-803

Heilind Number:EDA887-016-558-803
Manufacturer:EDAC
Manufacturer Number:887-016-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-558-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With a 2-row configuration and 16 positions, it offers ample connectivity options for your system. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature resistance. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout. Trust in the quality and reliability of this essential component for seamless board-to-board connections. Elevate your electronic designs with this top-of-the-line Card Edge Connector.