887-016-558-804

Heilind Number:EDA887-016-558-804
Manufacturer:EDAC
Manufacturer Number:887-016-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-558-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows and a total of 16 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, this connector is ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance under diverse conditions. Elevate your PCB assembly with this essential component.